The PEEL22CV10AP-7L is a 10-macrocell microcontroller from Diodes, packaged in a PDIP format. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device consumes an operating supply current of 155mA. It is compliant with RoHS regulations and is available in quantities of 15, packaged in rail or tube formats.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Operating Supply Current | 155mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |