The PEEL22CV10API-7 is a 10-cell microcontroller from Diodes with a maximum operating temperature of 85°C and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and has a supply current of 155mA. The device is packaged in a PDIP-24 package and is not RoHS compliant. It has a maximum frequency of 166MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Supply Current | 155mA |
| RoHS | Not Compliant |