EE PLD, 7.5ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |