The PI2DBS212QEX is a surface mount multiplexer/demultiplexer from Diodes, packaged in a 3000-unit tape and reel. It operates over a temperature range of -40 to 85°C and is powered by a single supply voltage between 1.2 and 1.8V. This IC features an on-state resistance of 10 ohms and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI2DBS212QEX technical specifications.
| Package/Case | SSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |