Multiplexer And Demux/Decoder, 2DBS Series, 1-Func, 4 Line Input, 8 Line Output, True Output, GREEN, MO-220I/WMFD, TQFN-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI2DBS212ZHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 10R |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2DBS212ZHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.