
The PI2DBS6212ZHE is a dual multiplexer IC from Diodes, operating at frequencies up to 3 GHz and data rates of 6500 Mbps. It is designed for surface mount applications and has a maximum power dissipation of 500mW. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PI2DBS6212ZHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2DBS6212ZHE technical specifications.
| -3db Bandwidth | 4.1GHz |
| Bandwidth | 4.1GHz |
| Data Rate | 6500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 3 GHz |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2DBS6212ZHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
