
Industrial-grade differential multiplexer, featuring 2 channels and 1 function. This integrated circuit operates within a temperature range of -40°C to 85°C, with a supply voltage spanning from 1.5V to 1.8V. The component is housed in a 28-terminal, 5.50 x 3.50 mm TQFN package with quad terminal position.
Sign in to ask questions about the Diodes PI2DBS6212ZHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2DBS6212ZHEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI2DBS6212ZHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.