Diodes PI2DDR3212NCE technical specifications.
| Package/Case | TFBGA |
| Logic Function | Multiplexer, Demultiplexer |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Operating Supply Current | 220uA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2DDR3212NCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
