
The PI2EQX3202BNBE is a 32-bit interface IC from Diodes, packaged in LFBGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.8V and has a data rate of 3.2Gbps. This IC is lead free and RoHS compliant, suitable for surface mount applications.
Sign in to ask questions about the Diodes PI2EQX3202BNBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2EQX3202BNBE technical specifications.
| Package/Case | LFBGA |
| Data Rate | 3.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX3202BNBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.