
The PI2EQX3211BHE is a dual-channel interface IC with a data rate of 3.2Gbps and CML input. It is packaged in a 20-pin SSOP package and is RoHS compliant. The IC operates within a temperature range of 0°C to 70°C. It is available in quantities of 66 per package, packaged in rail or tube formats.
Sign in to ask questions about the Diodes PI2EQX3211BHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2EQX3211BHE technical specifications.
| Package/Case | SSOP |
| Data Rate | 3.2Gbps |
| Input | CML |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX3211BHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
