Diodes PI2EQX3211BHEX technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX3211BHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
