The PI2EQX3232AZDEX is a dual-channel redriver IC from Diodes, supporting data rates of up to 3.2Gbps. It features a CML input interface and operates within a temperature range of 0 to 70°C. This device is packaged in a VQCCN-32 package and is available in quantities of 3000 per reel. The PI2EQX3232AZDEX is compliant with RoHS regulations and is part of the ReDriver series.
Diodes PI2EQX3232AZDEX technical specifications.
| Data Rate | 3.2Gbps |
| Input | CML |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX3232AZDEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.