Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI2EQX3232BZDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2EQX3232BZDE technical specifications.
| Data Rate | 3.2Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX3232BZDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.