
This surface mount LFBGA-84 IC is a specialized telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 2.5V and a minimum supply voltage of 1.8V. The IC is lead free and RoHS compliant, packaged in a tray with 260 units per package. It has a power dissipation of 800mW and is not radiation hardened.
Diodes PI2EQX4402DNBE technical specifications.
| Package/Case | LFBGA |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX4402DNBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.