1.5V 1-PORT SATA2 I/m Redriver With Analog/digital Configura
Diodes PI2EQX4951SLZDE technical specifications.
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | ReDriver™ |
| RoHS | Compliant |
No datasheet is available for this part.