Sign in to ask questions about the Diodes PI2EQX5984ZLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2EQX5984ZLE technical specifications.
| Data Rate | 5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX5984ZLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.