Sign in to ask questions about the Diodes PI2EQX6814NJEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2EQX6814NJEX technical specifications.
| Package/Case | LBGA |
| Data Rate | 6.5Gbps |
| Input | CML |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX6814NJEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
