The PI2EQXDP101-AZFE is a 1-channel redriver IC from Diodes, packaged in a TO-1 package. It operates over a temperature range of 0 to 85°C. The device is RoHS compliant and features a data rate of 2.7Gbps. It is available in a tray packaging with 490 units per package.
Diodes PI2EQXDP101-AZFE technical specifications.
| Package/Case | TO-1 |
| Data Rate | 2.7Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQXDP101-AZFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.