
PCI Express Switch, a 4-port, 2-lane interface IC featuring 4 channels. This multiplexer/demultiplexer operates with a single supply voltage ranging from 1.5V to 2V. It offers 16 inputs and 8 outputs, with an on-state resistance of 10 Ohms. Designed for surface mount applications, it comes in a 42-pin TQFN EP package and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI2PCIE2422ZHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2PCIE2422ZHEX technical specifications.
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2PCIE2422ZHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
