
The PI2PCIE412-CZHE is a surface mount logic switch with 4 channels, a throw configuration of SPDT, and an operating supply current of 200uA. It is designed to operate within a temperature range of -40°C to 85°C. This component is lead free and available in a tray packaging with 400 units per package. It is a multiplexer and demultiplexer logic function IC.
Sign in to ask questions about the Diodes PI2PCIE412-CZHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2PCIE412-CZHE technical specifications.
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Package Quantity | 400 |
| Packaging | Tray |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2PCIE412-CZHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
