PCI Express Switch Mux/Demux 2 Port 48-Pin TFBGA
Checking distributor stock and pricing after the page loads.
Diodes PI2SSD3212NCE technical specifications.
| Type | Mux/Demux |
| Number of Ports | 2 |
| Bandwidth | 5Gbps |
| Pin Count | 48 |
| Package/Case | TFBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.