Sign in to ask questions about the Diodes PI2USB3212ZHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2USB3212ZHE technical specifications.
| Bandwidth | 4.1GHz |
| Logic Function | Multiplexer, Demultiplexer |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2USB3212ZHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
