
The PI3A114-AZLEX is a single multiplexer/demultiplexer with a -3db bandwidth of 250MHz. It is available in a surface mount WFQFN package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum operating supply current of 100nA. It is supplied as a tape and reel package with 3500 units per reel.
Sign in to ask questions about the Diodes PI3A114-AZLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3A114-AZLEX technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | WFQFN |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100nA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A114-AZLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
