
SPDT, 2-function, 1-channel analog switch IC featuring a WFQFN surface-mount package. Operates with a single supply voltage ranging from 2.7V to 4.6V, consuming a low supply current of 100nA. Offers 2 channels, 2 inputs, and 4 outputs with an on-state resistance of 800mR. Suitable for operation between -40°C and 85°C, with a maximum power dissipation of 250mW. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes PI3A212ZLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3A212ZLEX technical specifications.
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 250nA |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 800mR |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A212ZLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
