Diodes PI3A223ZMEX technical specifications.
| -3db Bandwidth | 84MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 7uA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A223ZMEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
