The PI3A268CZMEX is a dual SPDT switch with a -3db bandwidth of 85MHz and an on-state resistance of 400mR. It operates over a temperature range of -40°C to 85°C and is supplied in a UQFN-10 package. This device is RoHS compliant and available in quantities of 3000 per reel. The PI3A268CZMEX is suitable for surface mount applications.
Sign in to ask questions about the Diodes PI3A268CZMEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3A268CZMEX technical specifications.
| -3db Bandwidth | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-State Resistance | 400mR |
| Operating Supply Current | 500nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A268CZMEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.