The PI3A3160ZGEX is a 2-channel, 2-bit interface IC from Diodes, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.5V. The PI3A3160ZGEX has a maximum power dissipation of 5uW and a maximum supply current of 300nA. It is packaged in tape and reel quantities of 3500 units.
Sign in to ask questions about the Diodes PI3A3160ZGEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3A3160ZGEX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 300nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A3160ZGEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.