
The PI3A4626TEX is a single supply voltage regulator in a SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 500mW. The device is RoHS compliant and lead free. It is designed for surface mount applications and is available in a tape and reel packaging format with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI3A4626TEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3A4626TEX technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A4626TEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
