The PI3AQX7711ZDEX is a 20-pin TQFN surface mount switch from Diodes, featuring a non-lead-frame SMT package. It has a maximum power dissipation of 1W and operates within a temperature range of 0°C to 70°C. This switch is suitable for use in a variety of applications, including those requiring single supply voltages of 1.2V or 3.3V.
Sign in to ask questions about the Diodes PI3AQX7711ZDEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3AQX7711ZDEX technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Ports | 1 |
| Number of Channels | 2 |
| Typical Single Supply Voltage | 1.2|3.3V |
| Maximum Power Dissipation | 1W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6M0U4 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Diodes PI3AQX7711ZDEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.