The PI3B16224BE is a 24-bit single supply surface mount IC from Diodes, operating over a temperature range of -40°C to 85°C. It has an on-state resistance of 15 ohms and an operating supply current of 10 microamperes. The device is lead-free and RoHS compliant, packaged in a rail/Tube package with 49 units per package. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Diodes PI3B16224BE technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| On-State Resistance | 15R |
| Operating Supply Current | 10uA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |