
The PI3B3125LEX is a quad buffer/line driver from Diodes, featuring independent circuits and a maximum operating temperature of 85°C. It has a high level output current of -120mA and a low level output current of 120mA. The device is RoHS compliant and operates on a single supply voltage of 3.3V. It is packaged in a TSSOP14 package and is suitable for surface mount applications.
Sign in to ask questions about the Diodes PI3B3125LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3B3125LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3125LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
