
This quad SPST CMOS buffer is designed for operation at 3.3V and has a maximum operating temperature of 85°C. It features high level output currents of up to -120mA and low level output currents of up to 120mA. The device is packaged in a SOIC-14 package and is lead free. It is also RoHS compliant and has a quiescent current of 3uA.
Sign in to ask questions about the Diodes PI3B3125WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3B3125WE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3125WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
