
4-bit, 1-function CMOS bus driver with true output, featuring 3-state outputs and a propagation delay of 0.25ns. This surface-mount SOIC package component operates from a 2.97V to 3.63V supply, with a nominal voltage of 3.3V. It offers independent circuits for 4-bit operation, supporting high and low output currents of 120mA. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant and lead-free integrated circuit is supplied in tape and reel packaging.
Sign in to ask questions about the Diodes PI3B3125WEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3B3125WEX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Functions | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3125WEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
