
The PI3B3126LEX is a quad CMOS buffer from Diodes, packaged in a TSSOP14 lead-free package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.25ns. The device has a quiescent current of 3uA and is RoHS compliant. It is designed to operate with a supply voltage of 3.3V and has a high level output current of -120mA and a low level output current of 120mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI3B3126LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3126LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
