
This 8-bit CMOS logic IC operates on a single 3.3V supply voltage, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of -120mA and a low level output current of 120mA. The IC is packaged in a QSOP package and is suitable for surface mount applications. The propagation delay is 5.5ns, and the quiescent current is 3uA.
Diodes PI3B3251Q technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B3251Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
