
8-bit, 4-line output multiplexer and demultiplexer IC with CBTLV/3B series logic. Features a single independent circuit, supporting 8 input lines and 4 output lines. Operates with a supply voltage of 2.97V to 3.63V, offering a 3.3V nominal supply. Delivers a high level output current of -120mA and a low level output current of 120mA. Packaged in a QSOP-16 surface mount configuration, this lead-free and RoHS compliant component boasts a propagation delay of 0.25ns.
Diodes PI3B3257AQEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3257AQEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
