The PI3B32X384BE is a dual 10-bit bus driver from Diodes, operating within a temperature range of -40°C to 85°C. It features a 3.3V supply voltage with a maximum rating of 3.63V and a minimum rating of 2.97V. The device is packaged in a 0.150 inch, plastic BQSOP-48 package. The PI3B32X384BE is designed for industrial applications and has a propagation delay of 0.25 units.
Sign in to ask questions about the Diodes PI3B32X384BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3B32X384BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3B32X384BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.