
24-bit, 2-function bus exchanger featuring multiplexer and demultiplexer logic. This CMOS integrated circuit offers 12 input and 12 output lines with a 0.25ns propagation delay. Operating from a 3.3V supply, it supports high-level output current of -120mA and low-level output current of 120mA. Designed for surface mount, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Diodes PI3B33X257BE technical specifications.
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 4 |
| Number of Elements | 3 |
| Number of Input Lines | 24 |
| Number of Inputs | 24 |
| Number of Output Lines | 12 |
| Number of Outputs | 12 |
| On-State Resistance | 15R |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B33X257BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
