
This quad SPST CMOS buffer is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It can supply up to 120mA of low-level output current and -120mA of high-level output current. The device is packaged in a lead-free TSSOP-14 package and is RoHS compliant. It features a propagation delay of 0.25ns and a turn-on delay time of 9.8ns, with a quiescent current of 500uA when not in use.
Sign in to ask questions about the Diodes PI3C3125LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3C3125LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3C3125LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
