
The PI3C3125WE is a 4-channel CMOS buffer with a maximum supply voltage of 3.63V and a power dissipation of 500mW. It is available in a SOIC-14 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.25ns. The buffer has a quiescent current of 500uA and can handle high and low level output currents of up to 120mA and -120mA, respectively.
Sign in to ask questions about the Diodes PI3C3125WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3C3125WE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3C3125WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
