
The PI3C3125WEX is a 4-channel CMOS buffer IC with a SOIC-14 package, operating over a temperature range of -40°C to 85°C. It can supply up to 120mA at high level and 120mA at low level. The device is RoHS compliant and lead free, and is packaged in tape and reel quantities of 3000. The propagation delay is 0.25ns, and the quiescent current is 500uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI3C3125WEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3C3125WEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
