
This dual-line driver IC features two independent circuits with high and low level output currents of -120mA and 120mA, respectively. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.63V. The device is lead-free and RoHS compliant, packaged in a TSSOP package and available in quantities of 3000 per reel.
Sign in to ask questions about the Diodes PI3C3305LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3C3305LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | PI3C3305 |
| Supply Type | Single |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3C3305LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
