The PI3C34X245BEX is a quad buffer/line driver with 32-bit independent circuits, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.63V and a quiescent current of 2mA. The device is RoHS compliant and available in a BQSOP-80 package, packaged in tape and reel quantities of 2000. The PI3C34X245BEX has a propagation delay of 0.25ns and a turn-on delay time of 9.8ns, with high level and low level output currents of -120mA and 120mA, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI3C34X245BEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3C34X245BEX technical specifications.
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3C34X245BEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.