The PI3C3861QE is a single pole single throw switch with a maximum supply voltage of 3.63V and a propagation delay of 0.25ns. It is available in a QSOP package and is suitable for surface mount applications. The switch operates within a temperature range of -40°C to 85°C. It is manufactured by Diodes and is lead free.
Checking distributor stock and pricing after the page loads.
Diodes PI3C3861QE technical specifications.
| Package/Case | QSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |