
The PI3CH360LE is a 3-channel SPDT multiplexer from Diodes, featuring a TSSOP-16 package and operating over a temperature range of -40°C to 85°C. This lead-free device has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.25V. With a propagation delay of 0.3ns, it is suitable for high-speed applications. The PI3CH360LE is RoHS compliant and available in a rail/Tube packaging with 96 pieces per package.
Sign in to ask questions about the Diodes PI3CH360LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3CH360LE technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Input Lines | 6 |
| Number of Output Lines | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3CH360LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
