
The PI3CH401QE is a 4-channel logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SSOP package and is suitable for surface mount applications. The IC operates with a maximum supply voltage of 3.63V and a minimum supply voltage of 2.25V. It has a propagation delay of 0.3ns and is RoHS compliant.
Sign in to ask questions about the Diodes PI3CH401QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3CH401QE technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3CH401QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
