
The PI3CH800QEX is a single supply buffer from Diodes, featuring high level output current of -120mA and low level output current of 120mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.25V and 3.63V. This buffer is available in a QSOP package, mounted through surface mount technology, and is compliant with RoHS regulations.
Diodes PI3CH800QEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3CH800QEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
