The PI3CH800ZHEX is an industrial-grade quad bus driver with a supply voltage range of 1.62V to 1.98V. It features a propagation delay of 0.3ns and operates over a temperature range of -40°C to 85°C. The device is packaged in a 20-pin HVQCCN package and is designed for use in high-speed logic applications.
Diodes PI3CH800ZHEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.62 |
| Logic IC Type | BUS DRIVER |
| Family | PI3 |
| Propagation Delay (tpd) | 0.3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3CH800ZHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.