The PI3DBV10ZEE is a dual 12-pin industrial logic multiplexer from Diodes, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 3V and 3.6V. The device is packaged in a VSON/SOLCC12 format, measuring 3mm in width and 3.5mm in length. It is a single-function device with 2 channels.
Checking distributor stock and pricing after the page loads.
Diodes PI3DBV10ZEE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N12 |
| Width | 3 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |