The PI3DBV10ZEX is a surface mount single SPDT switch with a bandwidth of 500MHz and a maximum power dissipation of 500mW. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in tape and reel quantities of 3500.
Checking distributor stock and pricing after the page loads.
Diodes PI3DBV10ZEX technical specifications.
| Bandwidth | 500MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |